Analog Devices AD7863ARZ-2

Quad Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
Number of Pins28
Technical
Differential Nonlinearity-1 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.625 V
Max Operating Temperature85 °C
Max Power Dissipation52.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption45 mW
Power Dissipation52.5 mW
Resolution1.75 B
Sampling Rate175 ksps
Signal to Noise Ratio (SNR)78 dB
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7863ARZ-2.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
SHENGYU ELECTRONICS
Datasheet25 pages17 years ago
Newark
Datasheet25 pages17 years ago
Farnell
Datasheet25 pages17 years ago
DigiKey
Datasheet18 pages24 years ago

Inventory History

3 month trend:
-10.64%

Alternate Parts

Price @ 1000
$ 35.27
$ 21.43
$ 21.43
Stock
87,769
50,043
50,043
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
175 ksps
175 ksps
175 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-1 LSB
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7863ARZ-2.

Related Parts

Descriptions

Descriptions of Analog Devices AD7863ARZ-2 provided by its distributors.

Quad Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
ADC, DUAL, 14BIT, 175KSPS, WSOIC-28; Resolution (Bits):14bit; Sampling Rate:175kSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V RoHS Compliant: Yes
The AD7863 is a high speed, low power, dual 14-bit A/D converter that operates from a single +5 V supply. The part contains two 5.2 us successive approximation Ad Cs, two track/hold amplifiers, an internal +2.5 V reference and a high speed parallel interface. Four analog inputs are grouped into two channels (A and B) selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2), which can be sampled and converted simultaneously thus preserving the relative phase information of the signals on both analog inputs. The part accepts an analog input range of +-10 V (AD7863-10), +- 2.5 V (AD7863-3) and 0 V-2.5 V (AD7863-2). Over voltage protection on the analog inputs for the part allows the input voltage to go to +- 17 V, +-7 V or +7 V respectively, without causing damage. A single conversion start signal (CONVST) simultaneously places both track/holds into hold and initiates conversion on both channels. The BUSY signal indicates the end of conversion and at this time the conversion results for both channels are available to be read. The first read after a conversion accesses the result from VA1 or VB1, while the second read accesses the result from VA2 or VB2, depending on whether the multiplexer select A0 is low or high respectively. Data is read from the part via a 14-bit parallel data bus with standard CS and RD signals. In addition to the traditional dc accuracy specifications such as linearity, gain and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7863 is fabricated in Analog Devices' Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. It is available in 28-lead SOIC and SSOP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC W
Number of Pins28
Technical
Differential Nonlinearity-1 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Input Voltage2.625 V
Max Operating Temperature85 °C
Max Power Dissipation52.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption45 mW
Power Dissipation52.5 mW
Resolution1.75 B
Sampling Rate175 ksps
Signal to Noise Ratio (SNR)78 dB
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7863ARZ-2.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
SHENGYU ELECTRONICS
Datasheet25 pages17 years ago
Newark
Datasheet25 pages17 years ago
Farnell
Datasheet25 pages17 years ago
DigiKey
Datasheet18 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements