Analog Devices AD7718BRUZ-REEL7

10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins28
Technical
InterfaceSPI
Max Input Voltage2.5 V
Max Operating Temperature85 °C
Max Power Dissipation8.75 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits24
Number of Channels10
Number of Converters1
Number of Elements1
PackagingDigi-Reel®
PolarityBipolar
Power Consumption3.84 mW
Power Dissipation8.75 mW
Resolution3 B
Sampling Rate1.365 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)126 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7718BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet44 pages22 years ago
iiiC
Datasheet44 pages22 years ago

Inventory History

3 month trend:
-23.78%

Alternate Parts

Price @ 1000
$ 9.275
$ 9.278
$ 9.278
Stock
228,285
261,533
261,533
Authorized Distributors
10
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
1.365 ksps
1.365 ksps
1.365 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7718BRUZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7718BRUZ-REEL7 provided by its distributors.

10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
10-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO28
Analog to Digital Converters - ADC 24-Bit 8/10-Ch Lo Vtg Lo Pwr
Adc, 24-Bit, Tssop-28, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7718BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins28
Technical
InterfaceSPI
Max Input Voltage2.5 V
Max Operating Temperature85 °C
Max Power Dissipation8.75 mW
Max Supply Voltage5.25 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits24
Number of Channels10
Number of Converters1
Number of Elements1
PackagingDigi-Reel®
PolarityBipolar
Power Consumption3.84 mW
Power Dissipation8.75 mW
Resolution3 B
Sampling Rate1.365 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)126 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7718BRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet44 pages22 years ago
iiiC
Datasheet44 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements