Analog Devices AD7572BQ05

Single Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins24
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Power Dissipation215 mW
Min Operating Temperature-55 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityUnipolar
Power Consumption135 mW
Power Dissipation215 mW
Resolution1.5 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572BQ05.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet13 pages24 years ago
iiiC
Datasheet13 pages24 years ago
SHENGYU ELECTRONICS
Datasheet14 pages24 years ago

Inventory History

3 month trend:
+22.62%

Alternate Parts

Price @ 1000
$ 139.27
$ 76.83
$ 76.83
Stock
99,932
61,717
61,717
Authorized Distributors
5
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7572BQ05.

Related Parts

Descriptions

Descriptions of Analog Devices AD7572BQ05 provided by its distributors.

Single Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
10-BIT SAR ADC, 2 CH, PARALLEL
LCCMOS COMPLETE, HIGH SPEED 12-BIT ADC ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP24
IC,A/D CONVERTER,SINGLE,12-BIT,BICMOS,DIP,24PIN
LC2MOS Complete, High Speed 12-Bit ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins24
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Power Dissipation215 mW
Min Operating Temperature-55 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingBulk
PolarityUnipolar
Power Consumption135 mW
Power Dissipation215 mW
Resolution1.5 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572BQ05.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet13 pages24 years ago
iiiC
Datasheet13 pages24 years ago
SHENGYU ELECTRONICS
Datasheet14 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements