Analog Devices AD7466BRTZ-R2

Single Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins6
Technical
Differential Nonlinearity-0.9 LSB
Input Capacitance20 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage3.6 V
Max Operating Temperature70 °C
Max Power Dissipation900 µW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityUnipolar
Power Dissipation900 µW
Resolution1.5 B
Sampling Rate7.5 sps
Schedule B8542390000
Signal to Noise Ratio (SNR)71 dB
Supply TypeSingle
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7466BRTZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet28 pages17 years ago
Datasheet29 pages17 years ago
Datasheet9 pages9 years ago
Farnell
Datasheet12 pages12 years ago
SHENGYU ELECTRONICS
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-3.59%

Alternate Parts

Price @ 1000
$ 6.162
$ 5.55
$ 5.55
Stock
110,419
211,333
211,333
Authorized Distributors
11
10
10
Case/Package
SOIC
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
7.5 sps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7466BRTZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD7466BRTZ-R2 provided by its distributors.

Single Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
ANALOG DEVICES AD7466BRTZ-R2Analogue to Digital Converter, 12 bit, 200 kSPS, Single, 1.6 V, 3.6 V, SOT-23
Analog to Digital Converters - ADC 1.6V MicroPwr 12-Bit
Analog/Digital Converter IC; Resolution (Bits):12; Data Interface:Serial, SPI; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:6-SOT-23; No. of Pins:6 ;RoHS Compliant: Yes
ADC, 12BIT, 200KSPS, 3.6V, 6SOT23; Resolution (Bits):12bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Data Interface:Microwire, QSPI, SPI; Supply Voltage Range:1.6V to 3.6V; Supply Current:300µA; Digital IC Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:1.6V to 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7466BRTZ-R2.
  • AD7466BRTZR2

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins6
Technical
Differential Nonlinearity-0.9 LSB
Input Capacitance20 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage3.6 V
Max Operating Temperature70 °C
Max Power Dissipation900 µW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityUnipolar
Power Dissipation900 µW
Resolution1.5 B
Sampling Rate7.5 sps
Schedule B8542390000
Signal to Noise Ratio (SNR)71 dB
Supply TypeSingle
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7466BRTZ-R2.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet28 pages17 years ago
Datasheet29 pages17 years ago
Datasheet9 pages9 years ago
Farnell
Datasheet12 pages12 years ago
SHENGYU ELECTRONICS
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements