Analog Devices AD7245JN

LC2MOS 12-BIT Dacport | IC Dac 12 Bit V-out 24DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245JN.

Augswan

Datasheet16 pages25 years ago

iiiC

CAD Models

Download Analog Devices AD7245JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.981
$ 27.981
Stock
108,620
95,160
95,160
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7237JN
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog DevicesAD7245JNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesAD7247JNZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Texas InstrumentsDAC7625PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7624PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7625P
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD7245JN provided by its distributors.

LC2MOS 12-Bit DACPORT | IC DAC 12BIT V-OUT 24DIP
LC2MOS 12-BIT DACPORT D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP24
24-DIP (0.300 7.62mm) Voltage - Buffered R-2R R-PDIP-T24 digital to analog converter 5V 5mus 10mus 4.82mm 0C~70C
DAC 1-CH R-2R 12-bit 24-Pin PDIP Tube
DIGITAL TO ANALOG CONVERTER (D-A) IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated