Analog Devices AD7224LNZ

20us Parallel 14.25V~15.75V 8Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins18
Technical
Conversion Rate143 ksps
Differential OutputNo
Dual Supply Voltage12.5 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage11 V
Max Operating Temperature125 °C
Max Output Voltage11 V
Max Power Dissipation75 mW
Max Supply Voltage15.75 V
Min Input Voltage2 V
Min Operating Temperature-55 °C
Min Output Voltage2 V
Min Supply Voltage14.25 V
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage15 V
Output TypeVoltage
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation75 mW
Resolution1 B
Sampling Rate143 ksps
Schedule B8542390000
Settling Time7 µs
Slew Rate2.5 V/µs
Dimensions
Height2.65 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224LNZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet13 pages21 years ago
SHENGYU ELECTRONICS
Datasheet9 pages27 years ago
DigiKey
Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.01%

Alternate Parts

Price @ 1000
$ 23.63
$ 48.745
$ 48.745
Stock
84,244
79,374
79,374
Authorized Distributors
9
6
6
Case/Package
N
Q
Q
Number of Pins
18
18
18
Number of Bits
8
8
8
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7224LNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7224LNZ provided by its distributors.

20us Parallel 14.25V~15.75V 8Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDIP18
LC2MOS 8-Bit DAC with Output Amplifiers
DAC 1-CH R-2R 8-bit 18-Pin PDIP N Tube
Digital to Analog Converters - DAC 8-BIT CMOS V-OUT IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins18
Technical
Conversion Rate143 ksps
Differential OutputNo
Dual Supply Voltage12.5 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage11 V
Max Operating Temperature125 °C
Max Output Voltage11 V
Max Power Dissipation75 mW
Max Supply Voltage15.75 V
Min Input Voltage2 V
Min Operating Temperature-55 °C
Min Output Voltage2 V
Min Supply Voltage14.25 V
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage15 V
Output TypeVoltage
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation75 mW
Resolution1 B
Sampling Rate143 ksps
Schedule B8542390000
Settling Time7 µs
Slew Rate2.5 V/µs
Dimensions
Height2.65 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7224LNZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet13 pages21 years ago
SHENGYU ELECTRONICS
Datasheet9 pages27 years ago
DigiKey
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements