Analog Devices AD670KNZ

ADC Single SAR 8-bit Parallel 20-Pin PDIP N
In Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of Bits8
Number of Elements1
Number of Inputs2
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Dissipation450 mW
Resolution1 B
Dimensions
Height4.572 mm
Length27.18 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD670KNZ.

Analog Devices
Datasheet12 pages28 years ago
Augswan
Datasheet13 pages28 years ago
iiiC
Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.28
$ 32.13
$ 32.13
Stock
192,158
72,237
72,237
Authorized Distributors
1
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD670KNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD670KNZ provided by its distributors.

ADC Single SAR 8-bit Parallel 20-Pin PDIP N
BRIDGE RECT 1P 400V 1.5A RB-15
The AD670 is a complete 8-bit signal conditioning analog-to-digital converter. It consists of an instrumentation amplifier front end along with a DAC, comparator, successive approximation register (SAR), precision voltage reference, and a three-state output buffer on a single monolithic chip. No external components or user trims are required to interface, with full accuracy, an analog system to an 8-bit data bus. The AD670 will operate on the +5 V system supply. The input stage provides differential inputs with excellent common-mode rejection and allows direct interface to a variety of transducers. The device is configured with input scaling resistors to permit two input ranges: 0 mV to 255 mV (1 mV/LSB) and 0 to 2.55 V (10 mV/LSB). The AD670 can be configured for both unipolar and bipolar inputs over these ranges. The differential inputs and common-mode rejection of this front end are useful in applications such as conversion of transducer signals superimposed on common-mode voltages. The AD670 incorporates advanced circuit design and proven processing technology. The successive approximation function is implemented with I2L (integrated injection logic). Thin-film SiCr resistors provide the stability required to prevent missing codes over the entire operating temperature range while laser wafer trimming of the resistor ladder permits calibration of the device to within ±1 LSB. Thus, no user trims for gain or offset are required. Conversion time of the device is 10 µs. The AD670 is available in four package types and five grades. The J and K grades are specified over 0°C to +70°C and come in 20-pin plastic DIP packages or 20-terminal PLCC packages. The A and B grades (-40°C to +85°C) and the S grade (-55°C to +125°C) come in 20-pin ceramic DIP packages. The S grade is also available with optional processing to MIL-STD-883 in 20-pin ceramic DIP or 20-terminal LCC packages. The Analog Devices Military Products Databook should be consulted for detailed specifications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of Bits8
Number of Elements1
Number of Inputs2
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Dissipation450 mW
Resolution1 B
Dimensions
Height4.572 mm
Length27.18 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD670KNZ.

Analog Devices
Datasheet12 pages28 years ago
Augswan
Datasheet13 pages28 years ago
iiiC
Datasheet12 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago