Analog Devices AD641AN

Non-RoHS Compliant R-PDIP-T20 TIN LEAD Tube op amp amplifier circuit 25.2mm 7muA 4.5V 250MHz
Obsolete

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Dual Supply Voltage5 V
Input Bias Current25 µA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage7.5 V
Max Operating Temperature85 °C
Max Power Dissipation220 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current44 mA
Output Current per Channel2.3 mA
Power Dissipation220 mW
Quiescent Current35 mA
Resistance500 kΩ
Response Time10 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD641AN.

Upverter
Datasheet16 pages24 years ago
Analog Devices
Datasheet12 pages14 years ago
SHENGYU ELECTRONICS
Datasheet18 pages24 years ago
iiiC
Datasheet16 pages24 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 42.99
$ 51.54
$ 51.54
Stock
78,104
47,024
47,024
Authorized Distributors
1
5
5
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA
44 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD641AN.

Related Parts

Descriptions

Descriptions of Analog Devices AD641AN provided by its distributors.

Non-RoHS Compliant R-PDIP-T20 TIN LEAD Tube op amp amplifier circuit 25.2mm 7muA 4.5V 250MHz
LOG OR ANTILOG AMPLIFIER 250 MHz BAND WIDTH PDIP20
SP Amp LOG Amp Single ±7.5V 20-Pin PDIP N Tube
IC OPAMP LOGARITHMIC 1CIRC 20DIP
Logarithmic Amplifiers IC 250MHZ DEMOD LGAMP
IC LOGARITHMIC 1 CIRCUIT 20DIP
The AD641 is a 250 MHz, demodulating logarithmic amplifier with an accuracy of ±2.0 dB and 44 dB dynamic range. The AD641 uses a successive detection architecture to provide an output current that is logarithmically proportional to its input voltage. The output current can be converted to a voltage using one of several on-chip resistors to select the slope. A single AD641 provides up to 44 dB of dynamic range at speeds up to 250 MHz, and two cascaded AD641s together can provide 58 dB of dynamic range at speeds up to 250 MHz. The AD641 is fully stable and well characterized over either the industrial or military temperature ranges. The AD641 is not a logarithmic building block, but rather a complete logarithmic solution for compressing and measuring wide dynamic range signals. The AD641 is comprised of five stages and each stage has a full wave rectifier, whose current depends on the absolute value of its input voltage. The output of these stages are summed together to provide the demodulated output current scaled at 1 mA per decade (50 µA/dB). Without utilizing the 10× input attenuator, log conformance of 2.0 dB is maintained over the input range –44 dBm to 0 dBm. The attenuator offers the most flexibility without significantly impacting performance. The 250 MHz bandwidth and temperature stability make this product ideal for high speed signal power measurement in RF/ IF systems. ECM/Radar and Communication applications are routinely in the 100 MHz–180 MHz range for power measurement. The bandwidth and accuracy, as well as dynamic range, make this part ideal for high speed, wide dynamic range signals. The AD641 is offered in industrial (–40°C to +85°C) and military (–55°C to +125°C) package temperature ranges. Industrial versions are available in plastic DIP and PLCC; MIL versions are packaged in cerdip. Applications IF/RF signal processing Received Signal Strength Indicator (RSSI) High speed signal compression High speed spectrum analyzer ECM/radar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Dual Supply Voltage5 V
Input Bias Current25 µA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage7.5 V
Max Operating Temperature85 °C
Max Power Dissipation220 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current44 mA
Output Current per Channel2.3 mA
Power Dissipation220 mW
Quiescent Current35 mA
Resistance500 kΩ
Response Time10 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD641AN.

Upverter
Datasheet16 pages24 years ago
Analog Devices
Datasheet12 pages14 years ago
SHENGYU ELECTRONICS
Datasheet18 pages24 years ago
iiiC
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago