Analog Devices AD640BE

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
-3db Bandwidth145 MHz
Dual Supply Voltage5 V
Input Bias Current25 µA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage7.5 V
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current44 mA
Output Current per Channel2.3 mA
Power Dissipation200 mW
Resistance500 kΩ
Response Time10 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD640BE.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
Upverter
Datasheet16 pages24 years ago
SHENGYU ELECTRONICS
Datasheet20 pages24 years ago
iiiC
Datasheet16 pages24 years ago
DigiKey
Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 267.59
$ 72.685
$ 72.685
Stock
47,665
158,384
158,384
Authorized Distributors
4
7
7
Case/Package
LCC
N
N
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA
44 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD640BE.

Related Parts

Descriptions

Descriptions of Analog Devices AD640BE provided by its distributors.

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
SP Amp LOG Amp Single ±7.5V 20-Pin CLLCC Tube
Logarithmic Amplifiers LOGARITHMIC AMP IC 120MHz 50dB
IC OPAMP LOGARITHMC 1CIRC 20CLCC
IC REG LINEAR POS ADJ 40MA 8PDIP
IC LOGARITHMIC 1 CIRCUIT 20CLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
-3db Bandwidth145 MHz
Dual Supply Voltage5 V
Input Bias Current25 µA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage7.5 V
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current44 mA
Output Current per Channel2.3 mA
Power Dissipation200 mW
Resistance500 kΩ
Response Time10 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD640BE.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
Upverter
Datasheet16 pages24 years ago
SHENGYU ELECTRONICS
Datasheet20 pages24 years ago
iiiC
Datasheet16 pages24 years ago
DigiKey
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements