Analog Devices AD640BD

Logarithmic Amplifier 1 Circuit - 20-CDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
-3db Bandwidth350 MHz
Dual Supply Voltage5 V
Input Bias Current25 µA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage7.5 V
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current35 mA
Output Current per Channel2.3 mA
Power Dissipation200 mW
Resistance500 kΩ

Documents

Download datasheets and manufacturer documentation for Analog Devices AD640BD.

Upverter
Datasheet16 pages24 years ago
Analog Devices
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
iiiC
Datasheet16 pages24 years ago
DigiKey
Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 163.64
$ 72.685
$ 72.685
Stock
50,979
158,384
158,384
Authorized Distributors
2
7
7
Case/Package
D
N
N
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
35 mA
44 mA
44 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD640BD.

Related Parts

Descriptions

Descriptions of Analog Devices AD640BD provided by its distributors.

Logarithmic Amplifier 1 Circuit - 20-CDIP
120 MHz, 50 dB Demodulating Logarithmic Amplifier
LOG OR ANTILOG AMPLIFIER, 1 FUNC
IC LOGARITHMIC 1 CIRCUIT 20CDIP
The AD640 is a complete monolithic logarithmic amplifier. A single AD640 provides up to 50 dB of dynamic range for frequencies from dc to 120 MHz. Two AD640s in cascade can provide up to 95 dB of dynamic range at reduced bandwidth. The AD640 uses a successive detection scheme to provide an output current proportional to the logarithm of the input voltage. It is laser calibrated to close tolerances and maintains high accuracy over the full military temperature range using supply voltages from ±4.5 V to ±7.5 V. The AD640 comprises five cascaded dc coupled amplifier/limiter stages, each having a small signal voltage gain of 10 dB and a -3 dB bandwidth of 350 MHz. Each stage has an associated full-wave detector, whose output current depends on the absolute value of its input voltage. The five outputs are summed to provide the video output (when low-pass filtered) scaled at 1 mA per decade (50 µA per dB). On chip resistors can be used to convert this output current to a voltage with several convenient slope options. A balanced signal output at +50 dB (referred to input) is provided to operate AD640s in cascade. The logarithmic response is absolutely calibrated to within ±l dB for dc or square wave inputs from ±0.75 mV to ±200 mV,with an intercept (logarithmic offset) at 1 mV dc. An integral X10 attenuator provides an alternative input range of ±7.5 mV to ±2 V dc. Scaling is also guaranteed for sinusoidal inputs. The AD640B is specified for the industrial temperature range of -40°C to +85°C and the AD640T, available processed to MIL-STD- 883B, for the military range of -55°C to +125°C. Both are available in 20-pin side brazed ceramic DIPs or leadless chip carriers (LCC). The AD640J is specified for the commercial temperature range of 0°C to +70°C, and is available in both 20-pin plastic DIP (N) and PLCC (P) packages. This device is now available to Standard Military Drawing (DESC) number 5962-9095501MRA and 5962-9095501M2A. An evaluation board is available for this product and may be ordered using the following product number: AD640-EB. Applications Radar, Sonar, Ultrasonic and Audio Systems Precision Instrumentation from DC to 120 MHz Power Measurement with Absolute Calibration Wide Range High Accuracy Signal Compression Alternative to Discrete and Hybrid IF Strips Replaces Several Discrete Log Amp ICs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageD
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
-3db Bandwidth350 MHz
Dual Supply Voltage5 V
Input Bias Current25 µA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage7.5 V
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Circuits1
Number of Elements5
Operating Supply Current35 mA
Output Current per Channel2.3 mA
Power Dissipation200 mW
Resistance500 kΩ

Documents

Download datasheets and manufacturer documentation for Analog Devices AD640BD.

Upverter
Datasheet16 pages24 years ago
Analog Devices
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
iiiC
Datasheet16 pages24 years ago
DigiKey
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago