Analog Devices AD627ARZ

IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ¡À18V/36V 8-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth80 kHz
Bandwidth80 kHz
Common Mode Rejection Ratio77 dB
Dual Supply Voltage15 V
Input Bias Current3 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Current85 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current60 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current85 µA
Operating Supply Voltage7.5 V
Output Current per Channel25 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)110 dB
Resistance20 GΩ
Schedule B8542330000
Slew Rate0.05 V/µs
Voltage Gain60 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD627ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
TME
Datasheet24 pages16 years ago
Augswan
Datasheet25 pages10 years ago
Farnell
Datasheet24 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
iiiC
Datasheet24 pages16 years ago
Upverter
Technical Drawing1 page19 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+11.78%

Alternate Parts

Price @ 1000
$ 6.795
$ 5.892
$ 5.892
Stock
830,381
619,411
619,411
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
85 µA
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD627ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD627ARZ provided by its distributors.

IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ¡À18V/36V 8-Pin SOIC N Tube
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8
INSTRUMENTATION AMP, 80KHZ, 90DB, NSOIC; Available until stocks are exhausted Alternative available
Micropower, Single and Dual Supply R/R Instrumentation Amplifier
Instrumentation Amplifier ±18V SOIC-
INSTRUMENTATION AMP, 80KHZ, 90DB, NSOIC; No. of Channels:1Channels; Input Offset Voltage:50µV; Gain Bandwidth Product:80kHz; Supply Voltage Range:2.2V to 36V, ± 1.1V to ± 18V; IC Case / Package:NSOIC; No. of Pins:8Pins; CMRR:90dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD627ARZ .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth80 kHz
Bandwidth80 kHz
Common Mode Rejection Ratio77 dB
Dual Supply Voltage15 V
Input Bias Current3 nA
Input Offset Voltage (Vos)50 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Current85 µA
Max Supply Voltage36 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current60 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current85 µA
Operating Supply Voltage7.5 V
Output Current per Channel25 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)110 dB
Resistance20 GΩ
Schedule B8542330000
Slew Rate0.05 V/µs
Voltage Gain60 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD627ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
TME
Datasheet24 pages16 years ago
Augswan
Datasheet25 pages10 years ago
Farnell
Datasheet24 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
iiiC
Datasheet24 pages16 years ago
Upverter
Technical Drawing1 page19 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements