Analog Devices AD626AR

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDSO8
$ 5.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD626AR.

Analog Devices

Datasheet12 pages23 years ago
Datasheet13 pages23 years ago

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD626AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 10.07
$ 10.07
Stock
220,610
222,702
222,702
Authorized Distributors
1
6
6
Input Offset Voltage (Vos)
500 µV
1.9 mV
1.9 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
-
-
-
Bandwidth
-
100 kHz
100 kHz
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Bias Current
-
-
-
Slew Rate
0.22 V/µs
0.22 V/µs
0.22 V/µs
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V
Case/Package
SOIC N
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Related Parts

Analog DevicesAD623ARZ-R7
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
Analog DevicesAD8031AR-REEL
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8031AR-REEL7
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD626AR provided by its distributors.

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDSO8
SP Amp DIFF AMP Single ±6V/12V 8-Pin SOIC N Tube
IC,AD626AR,8-SOIC, DIFF AMPLIFIER,100 KHz GAIN B
Contains Lead GULL WING Surface Mount Differential Differential Amplifier 24mus 80dB 0.22V/mus -40C~85C
The AD626 is a low cost, true single supply differential amplifier designed for amplifying and low-pass filtering small differential voltages from sources having a large common-mode voltage. The AD626 can operate from either a single supply of +2.4 V to +10 V, or dual supplies of ±1.2 V to ±6 V. The input common-mode range of this amplifier is equal to 6 (+VS - 1 V) which provides a +24 V CMR while operating from a +5 V supply. Furthermore, the AD626 features a CMR of 90 dB typ. The amplifier's inputs are protected against continuous overload of up to 50 V, and RFI filters are included in the attenuator network. The output range is +0.03 V to +4.9 V using a +5 V supply. The amplifier provides a preset gain of 10, but gains between 10 to 100 can be easily configured with an external resistor. Furthermore, a gain of 100 is available by connecting the G = 100 pin to analog ground. The AD626 also offers low-pass filter capability by connecting a capacitor between the filter pin and analog ground. The AD626A and AD626B operate over the industrial temperature range of -40°C to +85°C. The AD626 is available in two 8-pin packages: a plastic mini-DIP and SOIC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 626AR