Analog Devices AD586LRZ-REEL7

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current3 mA
Number of Channels1
Operating Supply Current3 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD586LRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-2.79%

Alternate Parts

Price @ 1000
$ 10.631
$ 11.493
$ 11.493
Stock
197,247
363,926
363,926
Authorized Distributors
10
10
10
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
10.8 V
10.8 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
5 V
4.998 V
4.998 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.05 %
-
-
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD586LRZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD586LRZ-REEL7 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
VOLT REF, 5V, SOIC, 0 TO 70DEG C; Voltage Reference Type:Series; Product Range:AD586 Series; Initial Accuracy:2.5mV; Temperature Coefficient:5ppm/°C; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD586LRZ-REEL 7

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current3 mA
Number of Channels1
Operating Supply Current3 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD586LRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements