Analog Devices AD586KR

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube

Price and Stock

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Input Voltage10.8 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current3 mA
Number of Channels1
Operating Supply Current3 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Quiescent Current3 mA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient15 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD586KR.

Upverter
Datasheet16 pages19 years ago
Analog Devices
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
Augswan
Datasheet17 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+15.38%

Alternate Parts

Price @ 1000
$ 5.63
$ 8.183
$ 8.183
Stock
250,470
435,177
435,177
Authorized Distributors
1
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD586KR.

Related Parts

Descriptions

Descriptions of Analog Devices AD586KR provided by its distributors.

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Voltage References IC HI PREC 5V REF
IXYS SEMICONDUCTOR IXTP15N50L2 MOSFET Transistor, LINEAR L2, N Channel, 15 A, 500 V, 480 mohm, 10 V, 2.5 V
French Electronic Distributor since 1988
The AD586 represents a major advance in the state-of-the-art in monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, the AD586 provides outstanding performance at low cost. The AD586 offers much higher performance than most other 5 V references. Because the AD586 uses an industry standard pinout, many systems can be upgraded instantly with the AD586. The buried Zener approach to reference design provides lower noise and drift than bandgap voltage references. The AD586 offers a noise reduction pin which can be used to further reduce the noise level generated by the buried Zener. The AD586 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit D/A converters which require an external precision reference. The device is also ideal for successive approximation or integrating A/D converters with up to 14 bits of accuracy and, in general, can offer better performance than the standard on-chip references. The AD586J, K, L and M are specified for operation from 0°C to +70°C, the AD586A and B are specified for -40°C to +85°C operation, and the AD586S and T are specified for -55°C to +125°C operation. The AD586J, K, L and M are available in an 8-pin plastic DIP. The AD586J, K, L, A and B are available in an 8-pin plastic surface mount small outline (SO) package. The AD586J, K, L, S and T are available in an 8-pin cerdip package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 586KR

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Input Voltage10.8 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current3 mA
Number of Channels1
Operating Supply Current3 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Quiescent Current3 mA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient15 ppm/°C
Tolerance0.1 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD586KR.

Upverter
Datasheet16 pages19 years ago
Analog Devices
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
Augswan
Datasheet17 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago