Analog Devices AD586KRZ

VOLTAGE REFERENCE, 5V; Power Dissipation Pd:500mW; Operating Temperature Range:0°C to +70°C; Diode Case Style:SOIC; No...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
AD586KRZ 882 Buy Now »
USD
5.18 5.18 5.18
Avnet
AD586KRZ 581 Buy Now »
USD
5.75 5.67 5.37 5.37 5.37
Digi-Key
AD586KRZ-ND 718 Buy Now »
USD
9.49 9.49 8.17 6.18 4.98
Newark
40Y6590 16 Buy Now »
USD
9.91 8.93 7.36 6.15 5.43
Chip One Stop Japan
C1S103100197327 20 Buy Now »
JPY
678.00 597.00 597.00 597.00 597.00
Rochester Electronics
AD586KRZ 1,372 Buy Now »
USD
8.51 8.51 7.57 6.91 6.91
Mouser
584-AD586KRZ 145 Buy Now »
USD
9.20 8.28 6.81 4.95 4.95
Farnell
2461543 16 Buy Now »
GBP
6.08 4.64 4.50 3.82 3.82
element14 APAC 2
1651168 0 ··
SGD
14.47 14.47 12.46 9.42 7.75
2461543 16 Buy Now »
SGD
14.40 12.96 10.66 8.33 8.33
Avnet Europe
AD586KRZ 0 ··
EUR
6.08 5.21 5.21
Avnet Asia
AD586KRZ 0 ··
USD
6.29 5.24 5.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ANALOG DEVICES-AD586KRZ 100 Buy Now »
USD
15.56 12.73 6.41 6.41 6.41
Quest
AD586KRZ 31 Buy Now »
USD
13.60 10.20 9.18 9.18 9.18
ChipNet
AD586KRZ 2 Buy Now »
USD
5.00 5.00 5.00 5.00 5.00
STLAA.com
AD586KRZ 103 ··
RS Components
230804 126 Buy Now »
GBP
5.59 5.48 4.17 4.17 4.17
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD586KRZ Contact ··
USD
6.42 6.42 6.42
North Star Micro
AD586KRZ Contact ··
Touchstone Systems
AD586KRZ Contact Send RFQ »
SemiconductorPLUS
AD586KRZ Contact ··
TransparentC
AD586KRZ Contact ··
XS Micro
AD586KRZ Contact ··

Descriptions

Hi Prec. Volt Ref 5V AD586KRZ
TodayComponents
The AD586 represents a major advance in the state-of-the-art in monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, the AD586 provides outstanding performance at low cost. The AD586 offers much higher performance than most other 5 V references. Because the AD586 uses an industry standard pinout, many systems can be upgraded instantly with the AD586. The buried Zener approach to reference design provides lower noise and drift than bandgap voltage references. The AD586 offers a noise reduction pin which can be used to further reduce the noise level generated by the buried Zener. The AD586 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit D/A converters which require an external precision reference. The device is also ideal for successive approximation or integrating A/D converters with up to 14 bits of accuracy and, in general, can offer better performance than the standard on-chip references. The AD586J, K, L and M are specified for operation from 0°C to +70°C, the AD586A and B are specified for -40°C to +85°C operation, and the AD586S and T are specified for -55°C to +125°C operation. The AD586J, K, L and M are available in an 8-pin plastic DIP. The AD586J, K, L, A and B are available in an 8-pin plastic surface mount small outline (SO) package. The AD586J, K, L, S and T are available in an 8-pin cerdip package.
Analog Devices
IC VREF SERIES 5V 8SOIC
Digi-Key
VOLTAGE REF, SERIES, 5V, NSOIC-8
Farnell
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Verical
Hi Prec. Volt Ref 5V AD586KRZ
RS Components
IC VREF SERIES PREC 5V 8-SOIC - AD586KRZ
iiiC
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Chip One Stop Japan
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Current Rating:3mA; Features:3mA; Output Voltage:5V; Output Voltage Max:5V; Reference Volt Tolerance ± mV:5mV ;RoHS Compliant: Yes
Newark
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Avnet
V-Ref Precision 5V 10mA 8-Pin SOIC
ChipNet
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Avnet Asia
VOLTAGE REFERENCE, 5V; Power Dissipation Pd:500mW; Operating Temperature Range:0°C to +70°C; Diode Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011)
element14 APAC

Technical Specifications

Case / Package / Footprint SOIC
Supply Current 3 mA
RoHS Compliant
Mounting Type Surface Mount
Input Voltage (DC) 10.8 V (min) - 36 V (max)
Current Rating 3 mA
Lead-Free Status Contains Lead
Output Current 10 mA (max)
REACH SVHC Compliance No SVHC
Number of Pins 8
Temperature Coefficient 15 ppm/°C
Packaging Bulk
Number of Channels 1
Lifecycle Status Active
Output Voltage 5 V 5 V (max)

Documents

Digi-Key
Datasheet 16 pages 11 years ago
Analog Devices
Datasheet 8 pages 3 years ago
Datasheet 8 pages 9 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
iiiC
Datasheet 16 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD586KRZ
ADI AD586KRZ
ANALOG DEVICES INC AD586KRZ
ANALOG DEVICE AD586KRZ
AD AD586KRZ
ANALOG DEV AD586KRZ
ANA AD586KRZ
PMI AD586KRZ
ADV AD586KRZ
ADA AD586KRZ
ANALOG DEVIC AD586KRZ
PMI/AD AD586KRZ
STOCK AD586KRZ
AD/PMI AD586KRZ
ANALOG INTERGRATIONS CORP AD586KRZ
PRECISION MONOLITIC INC AD586KRZ
ANALOG DEVI AD586KRZ
AD Analog Devices AD586KRZ
ANADEV AD586KRZ
ANLOGDEVIC AD586KRZ
ANALOG DEVICESBV AD586KRZ
PMISEM AD586KRZ
ADI/PBF AD586KRZ
Analog Devices (AD) AD586KRZ
ANALOG DEVICES GMBH AD586KRZ
Analog Devices Inc. AD586KRZ

Search for other parts like AD586 »