Analog Devices AD5790BCPZ-RL7

System Ready 20-Bit, ±2 LSB INL, Voltage Output DAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins24
Technical
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage21 V
Max Supply Voltage16.5 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage7.5 V
Number of Bits20
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar
Resolution2.5 B
Settling Time2.5 µs
Supply TypeAnalog, Digital, Dual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5790BCPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages10 years ago

Alternate Parts

Price @ 1000
$ 116.07
$ 116.07
Stock
80,400
117,688
117,688
Authorized Distributors
3
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Number of Bits
20
20
20
Settling Time
2.5 µs
2.5 µs
2.5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
7.5 V
7.5 V
7.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5790BCPZ-RL7.

Descriptions

Descriptions of Analog Devices AD5790BCPZ-RL7 provided by its distributors.

System Ready 20-Bit, ±2 LSB INL, Voltage Output DAC
Digital to Analog Converters - DAC 20-Bit +/-2 LSB INL VOut
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time
DAC 1-CH Segment 20-bit 24-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins24
Technical
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage21 V
Max Supply Voltage16.5 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage7.5 V
Number of Bits20
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar
Resolution2.5 B
Settling Time2.5 µs
Supply TypeAnalog, Digital, Dual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5790BCPZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements