Analog Devices AD5685RBRUZ

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate25 Msps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage750 mV
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Nominal Supply Current1.1 mA
Number of Bits14
Number of Channels4
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
PolarityUnipolar
Power Dissipation7.15 mW
Resolution1.75 B
Sampling Rate25 Msps
Schedule B8542390000
Settling Time5 µs
Signal to Noise Ratio (SNR)90 dB
Slew Rate0.8 V/µs
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5685RBRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages12 years ago
Datasheet32 pages10 years ago
Newark
Datasheet32 pages9 years ago
element14 APAC
Datasheet31 pages7 years ago
Augswan
Datasheet31 pages7 years ago

Inventory History

3 month trend:
-5.87%

Alternate Parts

Price @ 1000
$ 12.051
$ 11.284
$ 11.284
Stock
153,401
95,136
95,136
Authorized Distributors
7
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
14
14
14
Settling Time
5 µs
5 µs
5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5685RBRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5685RBRUZ provided by its distributors.

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Quad, 14-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Digital to Analog Converters - DAC 14-bit 4ch SPI DAC w/on-chip Ref
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
Da Converter, 14Bit, Tssop; Resolution (Bits):14Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5685RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate25 Msps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage750 mV
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Nominal Supply Current1.1 mA
Number of Bits14
Number of Channels4
Number of Converters4
Number of DAC Channels4
Output TypeVoltage
PolarityUnipolar
Power Dissipation7.15 mW
Resolution1.75 B
Sampling Rate25 Msps
Schedule B8542390000
Settling Time5 µs
Signal to Noise Ratio (SNR)90 dB
Slew Rate0.8 V/µs
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5685RBRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages12 years ago
Datasheet32 pages10 years ago
Newark
Datasheet32 pages9 years ago
element14 APAC
Datasheet31 pages7 years ago
Augswan
Datasheet31 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements