Analog Devices AD558SD/883B

DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Contact PlatingLead, Tin
Number of Pins16
Technical
Conversion Rate1.25 Msps
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Output Voltage10 V
Max Supply Voltage16.5 V
Min Operating Temperature-55 °C
Min Output Voltage2.56 V
Min Supply Voltage4.5 V
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
PolarityUnipolar
Power Dissipation375 mW
Resolution1 B
Sampling Rate1.25 Msps
Schedule B8542390000
Settling Time800 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD558SD/883B.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages28 years ago
Augswan
Datasheet9 pages28 years ago

Inventory History

3 month trend:
-23.51%

Alternate Parts

Price @ 1000
$ 112.81
$ 73.97
$ 73.97
Stock
98,527
142,174
142,174
Authorized Distributors
6
10
10
Case/Package
D
D
D
Number of Pins
16
16
16
Number of Bits
-
8
8
Settling Time
800 ns
800 ns
800 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD558SD/883B.

Related Parts

Descriptions

Descriptions of Analog Devices AD558SD/883B provided by its distributors.

DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube
Digital to Analog Converters - DAC IC MONO 8-BIT
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
DACPORT MICROPROCESSOR 8-BIT DAC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD558SD 883B
  • AD558SD-883B
  • AD558SD/883 B
  • AD558SD883B

Technical Specifications

Physical
Case/PackageD
Contact PlatingLead, Tin
Number of Pins16
Technical
Conversion Rate1.25 Msps
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Output Voltage10 V
Max Supply Voltage16.5 V
Min Operating Temperature-55 °C
Min Output Voltage2.56 V
Min Supply Voltage4.5 V
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape and Reel
PolarityUnipolar
Power Dissipation375 mW
Resolution1 B
Sampling Rate1.25 Msps
Schedule B8542390000
Settling Time800 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD558SD/883B.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages28 years ago
Augswan
Datasheet9 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements