Analog Devices AD5546BRUZ

DAC 1-CH R-2R/Current Steering 16-bit Automotive 28-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate2 Msps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Voltage36 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-18 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current10 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation55 µW
Resolution2 B
Sampling Rate2 Msps
Schedule B8542390000
Settling Time500 ns
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5546BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages12 years ago
Datasheet16 pages20 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet20 pages14 years ago

Inventory History

3 month trend:
+67.05%

Alternate Parts

Price @ 1000
$ 21.465
$ 20.299
$ 20.299
Stock
155,460
235,095
235,095
Authorized Distributors
11
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5546BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5546BRUZ provided by its distributors.

DAC 1-CH R-2R/Current Steering 16-bit Automotive 28-Pin TSSOP Tube
Current-Output Parallel-Input, 16-Bit Digital-to-Analog Converter
500ns Parallel 2.7V~5.5V 16Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
DAC, 16BIT, TSSOP-28, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Dac, 16Bit, Tssop-28, -40 To 125Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:28Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5546BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5546BRUZ .
  • AD5546BRUZ.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate2 Msps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Voltage36 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-18 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current10 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation55 µW
Resolution2 B
Sampling Rate2 Msps
Schedule B8542390000
Settling Time500 ns
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5546BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages12 years ago
Datasheet16 pages20 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements