Analog Devices AD5543BRM

D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingLead, Tin
Number of Pins8
Technical
Conversion Rate1.2 Msps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Voltage20 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation55 µW
Resolution2 B
Sampling Rate1.2 Msps
Settling Time500 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5543BRM.

Upverter
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Analog Devices
Datasheet12 pages12 years ago
Augswan
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages12 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.15
$ 16.42
$ 16.42
Stock
246,491
312,832
312,832
Authorized Distributors
1
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5543BRM.

Related Parts

Descriptions

Descriptions of Analog Devices AD5543BRM provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, PDSO8
DAC 1-CH R-2R 16-Bit 8-Pin MSOP
CURRENT OUT/SERIAL IN 16-BIT DAC
IC DAC 16BIT SRLIN/CUR OUT 8MSOP
The AD5543/AD5553 are precision 16-/14-bit, low power, current output, small form factor digital-to-analog converters (DACs). They are designed to operate from a single 5 V supply with a ±10 V multiplying reference. The applied external reference, VREF, determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external op amp. A serial-data interface offers high speed, 3-wire microcontroller-compatible inputs using serial data in (SDI), clock (CLK), and chip select (CS). The AD5543/AD5553 are packaged in ultracompact (3 mm × 4.7 mm) 8-lead MSOP and 8-lead SOIC packages. Applications Automatic test equipment Instrumentation Digitally controlled calibration Industrial control PLCs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingLead, Tin
Number of Pins8
Technical
Conversion Rate1.2 Msps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Voltage20 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation55 µW
Resolution2 B
Sampling Rate1.2 Msps
Settling Time500 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5543BRM.

Upverter
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Analog Devices
Datasheet12 pages12 years ago
Augswan
Datasheet20 pages8 years ago
iiiC
Datasheet20 pages12 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago