📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices AD5443YRMZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 10-Pin MSOP
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5443YRMZ.

Upverter

Datasheet25 pages12 years ago
Datasheet28 pages16 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-9.00%

CAD Models

Download Analog Devices AD5443YRMZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 4.71
$ 4.71
Stock
184,347
201,858
201,858
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Sampling Rate
2.47 Msps
2.47 Msps
2.47 Msps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5443YRMZ.

Related Parts

Analog DevicesAD5444YRMZ
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5444YRMZ-REEL7
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5444YRM
IC DAC 12BIT A-OUT 10MSOP 12 Bit Digital to Analog Converter 1 10-MSOP

Descriptions

Descriptions of Analog Devices AD5443YRMZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 10-Pin MSOP
12-Bit High Bandwidth Multiplying DAC's with Serial Interface
10-TFSOP 10-MSOP (0.118 3.00mm Width) Current - Unbuffered R-2R AD5443 digital to analog converter 10V 160ns 2.47Msps 1LSB
Dac, 12Bit, Msop-10, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:2.5Msps; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5443YRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5443YRMZ .