Analog Devices AD5412AREZ

Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
$ 8.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5412AREZ.

Farnell

Datasheet42 pages11 years ago
Datasheet44 pages12 years ago
Datasheet44 pages11 years ago
Datasheet42 pages10 years ago
Datasheet40 pages16 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-96.17%

CAD Models

Download Analog Devices AD5412AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.83
$ 8.83
Stock
261,018
386,257
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
32 µs
32 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5412AREZ.

Related Parts

Analog DevicesAD5410AREZ
DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube / IC DAC 12BIT 1CH SER 24TSSOP
Texas InstrumentsTLV5613IPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
Texas InstrumentsTLV5619IPWR
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP -40 to 85
Texas InstrumentsTLV5613IPWG4
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
RenesasISL5857IAZ
12-bit, +3.3V, 260+MSPS, High Speed D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
Analog DevicesDAC8562FRU
IC DAC 12BIT PARALLEL 5V 20TSSOP

Descriptions

Descriptions of Analog Devices AD5412AREZ provided by its distributors.

Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
SERIAL INPUT LOADING 32 us SETTLING TIME 12-BIT DAC PDSO24
2.7V~5.5V ±1.3LSB 12 Bits TSSOP-24-EP-175mil Digital to Analog Converters (DAC) ROHS
DAC 1-CH Segment 12-bit 24-Pin TSSOP EP Tube
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, TSSOP-24
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage or Current - Buffered R-2R AD5412 digital to analog converter 28V 25mus (V) 40mus (A) (Typ) 40ksps 158mW
Dac, 12Bit, Tssop-Ep-24, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:10.8V To 40V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5412AREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5412AREZ .
  • AD5412AREZ.