Analog Devices AD5306BRUZ-REEL

DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate167 ksps
Differential OutputNo
Integral Nonlinearity (INL)0.625 LSB
InterfaceI2C, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation2.5 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Number of Bits8
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation2.5 mW
Resolution1 B
Sampling Rate167 ksps
Settling Time6 µs
Slew Rate0.7 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5306BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages18 years ago
iiiC
Datasheet24 pages18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.541
$ 6.541
Stock
73,910
329,146
329,146
Authorized Distributors
5
7
7
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
0.625 LSB
0.625 LSB
0.625 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5306BRUZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD5306BRUZ-REEL provided by its distributors.

DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC
The AD5306/AD5316/AD53261 are quad 8-/10-/12-bit buffered voltage output DA Cs in 16-lead TS SOP packages that operate from a single 2.5 V to 5.5 V supply, consuming 500 uA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/us. A 2-wire serial interface, which operates at clock rates up to 400 kHz, is used. This interface is Sm Bus-compatible at V DD < 3.6 V. Multiple devices can be placed on the same bus. Each DAC has a separate reference input that can be configured as buffered or unbuffered. The outputs of all DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit that ensures the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The software clear function clears all DA Cs to 0 V. The parts contain a power-down feature that reduces the current consumption of the device to 300 nA @ 5 V (90 nA @ 3 V). All three parts have the same pin out, which allows users to select the amount of resolution appropriate for their application without redesigning their circuit board.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate167 ksps
Differential OutputNo
Integral Nonlinearity (INL)0.625 LSB
InterfaceI2C, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation2.5 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Number of Bits8
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation2.5 mW
Resolution1 B
Sampling Rate167 ksps
Settling Time6 µs
Slew Rate0.7 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5306BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages18 years ago
iiiC
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements