Analog Devices AD5301BRMZ

DAC, 8BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate167 ksps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation750 µW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Nominal Supply Current150 µA
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation750 µW
Resolution1 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5301BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Newark
Datasheet24 pages7 years ago
TME
Datasheet16 pages20 years ago
iiiC
Datasheet24 pages17 years ago

Inventory History

3 month trend:
-54.61%

Alternate Parts

Price @ 1000
$ 4.009
$ 3.763
$ 3.763
Stock
340,996
258,643
258,643
Authorized Distributors
10
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5301BRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5301BRMZ provided by its distributors.

DAC, 8BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube
2.5 V to 5.5 V, 120 μA, 2-Wire Interface, Voltage-Output 8-Bit DAC
Dac, 8Bit, Msop-8, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5301BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5301BRMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate167 ksps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation750 µW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Nominal Supply Current150 µA
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation750 µW
Resolution1 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5301BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Newark
Datasheet24 pages7 years ago
TME
Datasheet16 pages20 years ago
iiiC
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements