Analog Devices AD5259BRMZ10

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth2 MHz
Frequency400 kHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage5 V
PackagingBulk
Quiescent Current100 nA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient300 ppm/°C
Tolerance30 %
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ10.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages11 years ago
Newark
Datasheet24 pages18 years ago
Datasheet24 pages13 years ago
Datasheet22 pages1 year ago
Farnell
Datasheet25 pages11 years ago
TME
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages13 years ago

Inventory History

3 month trend:
-16.26%

Alternate Parts

Price @ 1000
$ 1.711
$ 1.72
$ 1.72
Stock
477,335
593,335
593,335
Authorized Distributors
10
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
300 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Non-Volatile
EEPROM, Non-Volatile
EEPROM, Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5259BRMZ10.

Related Parts

Descriptions

Descriptions of Analog Devices AD5259BRMZ10 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
±30% I2C 10kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS
Non Volatile Digital Potentiometer, 10 Kohm, Single, I2C, Serial, Linear, 30%, 2.7 V Rohs Compliant: Yes |Analog Devices AD5259BRMZ10 .
Resistance kOhm = 10 / Number of Pots = 1 / Taps per POT = 256 / Track Taper = Linear / Interfaces = I²C / Temperature Coefficient ppm/°C = 500 / Bandwidth kHz = 800 / Supply Current nA = 100 / Tolerance % = 30 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3.1 / Width mm = 3.1 / Height mm = 0.95 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5259BRMZ10 .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth2 MHz
Frequency400 kHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage5 V
PackagingBulk
Quiescent Current100 nA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient300 ppm/°C
Tolerance30 %
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ10.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages11 years ago
Newark
Datasheet24 pages18 years ago
Datasheet24 pages13 years ago
Datasheet22 pages1 year ago
Farnell
Datasheet25 pages11 years ago
TME
Datasheet24 pages11 years ago
iiiC
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago