Analog Devices AD5235BRUZ250

Digital Potentiometer 250kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth35 kHz
Dual Supply Voltage2.5 V
InterfaceSPI
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Supply Current200 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 µA
Number of Circuits2
Number of Elements2
Number of Positions1024
Number of Taps1024
Operating Supply Current3.5 µA
Operating Supply Voltage5 V
PackagingBulk
Quiescent Current3.5 µA
Resistance250 kΩ
Schedule B8542390000
TaperLogarithmic
Temperature Coefficient35 ppm/°C
Tolerance8 %
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5235BRUZ250.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Farnell
Datasheet32 pages11 years ago
Newark
Datasheet28 pages15 years ago
Augswan
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-2.58%

Alternate Parts

Price @ 1000
$ 8.655
$ 8.825
$ 8.825
Stock
331,554
166,842
166,842
Authorized Distributors
10
7
7
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
250 kΩ
250 kΩ
250 kΩ
Number of Taps
1024
1024
1024
Tolerance
8 %
8 %
8 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5235BRUZ250.

Related Parts

Descriptions

Descriptions of Analog Devices AD5235BRUZ250 provided by its distributors.

Digital Potentiometer 250kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Nonvolatile Memory, Dual 1024-Position Digital Potentiometer
ANALOG DEVICES AD5235BRUZ250Non Volatile Digital Potentiometer, 250 kohm, Dual, Serial, SPI, Linear / Logarithmic,30%, 3 V
Digital Potentiometer, Dual, 1024 Step; End To End Resistance:250Kohm; No. Of Pots:Dual; Control Interface:4 Wire, Serial, Spi; Track Taper:Linear/Logarithmic; Resistance Tolerance:± 8%; Supply Voltage Min:2.7V; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5235BRUZ250

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5235BRUZ-250

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth35 kHz
Dual Supply Voltage2.5 V
InterfaceSPI
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Supply Current200 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 µA
Number of Circuits2
Number of Elements2
Number of Positions1024
Number of Taps1024
Operating Supply Current3.5 µA
Operating Supply Voltage5 V
PackagingBulk
Quiescent Current3.5 µA
Resistance250 kΩ
Schedule B8542390000
TaperLogarithmic
Temperature Coefficient35 ppm/°C
Tolerance8 %
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5235BRUZ250.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Farnell
Datasheet32 pages11 years ago
Newark
Datasheet28 pages15 years ago
Augswan
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements