Analog Devices AD22035Z-RL

Accelerometer Single ±18g 3V to 6V 94mV/g to 106mV/g 8-Pin CLCC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCLCC
Number of Pins8
Technical
-3db Bandwidth2.5 kHz
AxisX, Y
Bandwidth2.5 kHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Output TypeAnalog
Sensitivity (mV/g)100 mV/g

Documents

Download datasheets and manufacturer documentation for Analog Devices AD22035Z-RL.

Upverter
Datasheet16 pages12 years ago
Datasheet16 pages10 years ago
Analog Devices
Datasheet12 pages15 years ago

Alternate Parts

Price @ 1000
$ 29.21
$ 29.21
Stock
6,749
70,671
70,671
Authorized Distributors
0
9
9

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD22035Z-RL.

Descriptions

Descriptions of Analog Devices AD22035Z-RL provided by its distributors.

Accelerometer Single ±18g 3V to 6V 94mV/g to 106mV/g 8-Pin CLCC T/R
Precision single axis low gXL100mV/g, REEL
SPECIALTY ANALOG CIRCUIT CQCC8
IC ACCELEROMETER 100MV/G 8CLCC
The ADXL103/ADXL203 are high precision, low power, complete single- and dual-axis accelerometers with signal conditioned voltage outputs, all on a single, monolithic IC. The ADXL103/ ADXL203 measure acceleration with a full-scale range of ±1.7 g or ±18 g. The ADXL103/ADXL203 can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). A typical noise floor as low as 110 µg/vHz, allows signals below 1 mg (0.06° of inclination) to be resolved in tilt sensing applications using narrow bandwidths (<60 Hz). The user selects the bandwidth of the accelerometer using Capacitor CX and Capacitor CY at the XOUT and YOUT pins. Bandwidths of 0.5 Hz to 2.5 kHz can be selected to suit the application. The ADXL103 and ADXL203 are available in a 5 mm × 5 mm × 2 mm, 8-terminal ceramic LCC package. Applications: Vehicle dynamic controls Electronic chassis controls Platform stabilization/leveling Navigation Alarms and motion detectors High accuracy, 2-axis tilt sensing Vibration monitoring and compensation Abuse event detection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCLCC
Number of Pins8
Technical
-3db Bandwidth2.5 kHz
AxisX, Y
Bandwidth2.5 kHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Output TypeAnalog
Sensitivity (mV/g)100 mV/g

Documents

Download datasheets and manufacturer documentation for Analog Devices AD22035Z-RL.

Upverter
Datasheet16 pages12 years ago
Datasheet16 pages10 years ago
Analog Devices
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago