Analog Devices AD202JN

Amplifier; Miniature Isolation; 15 V + 10%; 2 kHz; + 5 V; 130 dB; DIP; -40 degC
EOL

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins10
Technical
Bandwidth2 kHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product2 kHz
Input Bias Current30 pA
Input Offset Voltage (Vos)15 mV
Isolation Voltage750 V
Max Operating Temperature85 °C
Max Supply Current5 mA
Max Supply Voltage16.5 V
Min Operating Temperature-40 °C
Min Supply Voltage13.5 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits2
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage15 V
Output Current per Channel400 µA
PackagingRail/Tube
Resistance2 GΩ
Response Time1 ms
Schedule B8542330000
Voltage Gain40 dB
Dimensions
Height8.89 mm
Length53.3 mm
Width17.8 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD202JN.

Augswan
Datasheet12 pages21 years ago
Analog Devices
Official datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet12 pages21 years ago
iiiC
Datasheet12 pages21 years ago
Newark
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 124.69
$ 124.69
Stock
110,965
114,550
114,550
Authorized Distributors
0
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
2 kHz
2 kHz
2 kHz
Input Offset Voltage (Vos)
15 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
13.5 V
13.5 V
13.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD202JN.

Related Parts

Descriptions

Descriptions of Analog Devices AD202JN provided by its distributors.

Amplifier; Miniature Isolation; 15 V + 10%; 2 kHz; + 5 V; 130 dB; DIP; -40 degC
ISOLATION AMPLIFIER, 2KHZ, DIP; Available until stocks are exhausted Alternative available
Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
Isolation Amplifier, 1 Func, 750V Isolation-Min, 2MHz Band Width, Hybrid
SP Amp Isolated Amp Single 16.5 Volt 11-Pin PDIP
Isolation Amplifier, 2Khz, Dip; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:15Mv; Isolation Voltage:750Vrms; Supply Voltage Range:13.5V To 16.5V; Amplifier Case Style:Dip; No. Of Pins:10Pins; Bandwidth:2Khz; Product Range:- Rohs Compliant: No |Analog Devices AD202JN
The AD260 is designed using Analog Devices new IsoLogic circuit architecture to isolate five digital control signals to/ from a micro controller and its related field I/O components. Six models allow all I/O combinations from five input lines to five output lines, including combinations in between. Every AD260 effectively replaces up to five opto-isolators while also providing the 1.5 W transformer for a 3.5 kV isolated dc-dc power supply circuit. Each line of the AD260 has a bandwidth of 20 MHz (min) with a propagation delay of only 14 ns, which allows for extremely fast data transmission. Output waveform symmetry is maintained to within +-1 ns of the input so the AD260 can be used to accurately isolate time-based PWM signals. All field or system output pins of the AD260 can be set to a high resistance three-state level by use of the two enable pins. A field output three-stated offers a convenient method of presetting logic levels at power-up by use of pull-up/down resistors. System side outputs being three-stated allows for easy multiplexing of multiple AD260s. The isolation barrier of the AD260 B Grade is 100% tested at 3.5 kV rms (system to field). The barrier design also provides excellent common-mode transient immunity from 10 kV/us common-mode voltage excursions of field side terminals relative to the system side, with no false output triggering on either side. Each output is updated within nanoseconds by input logic transitions, the AD260 also has a continuous output update feature that automatically updates each output based on the dc level of the input. This guarantees the output is always valid 10 us after a fault condition or after the power-up reset interval. The AD260 also has an integral center tap transformer for generating isolated power. Typically driven by a 5 V push-pull drive at the primary, it will generate a 37 V p-p output capable of supplying up to 1.5 W. This can then be regulated to the desired voltage, including +- 5 V dc for circuit components and 24 V for a 20 mA loop supply when needed. PRODUCT Highlights Six Isolated Logic Line I/O Configurations Available : The AD260 is available in six pin-compatible versions of I/O configurations to meet a wide variety of requirements. Wide Bandwidth with Minimal Edge Error: The AD260 with IsoLogic affords extremely fast isolation of logic signals due to its 20 MHz bandwidth and 14 ns propagation delay. It maintains a waveform input-to-output edge transition error of typically less than +-1 ns (total) for positive vs. negative transition. 3.5 kV rms Test Voltage Isolation Rating: The AD260 B Grade is rated to operate at 1.25 kV rms and is 100% production tested at 3.5 kV rms, using a standard ADI test method. High Transient Immunity: The AD260 rejects common mode transients slewing at up to 10 kV/us without false triggering or damage to the device. (Continued on page 6) IsoLogic is a trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins10
Technical
Bandwidth2 kHz
Common Mode Rejection Ratio130 dB
Gain Bandwidth Product2 kHz
Input Bias Current30 pA
Input Offset Voltage (Vos)15 mV
Isolation Voltage750 V
Max Operating Temperature85 °C
Max Supply Current5 mA
Max Supply Voltage16.5 V
Min Operating Temperature-40 °C
Min Supply Voltage13.5 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits2
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage15 V
Output Current per Channel400 µA
PackagingRail/Tube
Resistance2 GΩ
Response Time1 ms
Schedule B8542330000
Voltage Gain40 dB
Dimensions
Height8.89 mm
Length53.3 mm
Width17.8 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD202JN.

Augswan
Datasheet12 pages21 years ago
Analog Devices
Official datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet12 pages21 years ago
iiiC
Datasheet12 pages21 years ago
Newark
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements