Analog Devices AD1674KN

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage10.1 V
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Min Dual Supply Voltage11.4 V
Min Input Voltage9.9 V
Min Operating Temperature-55 °C
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Current10 mA
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption385 mW
Power Dissipation575 mW
Resolution1.5 B
Sampling Rate100 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674KN.

Analog Devices
Datasheet12 pages27 years ago
Augswan
Datasheet13 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 37.22
$ 52.595
$ 52.595
Stock
97,953
178,840
178,840
Authorized Distributors
1
11
11
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1674KN.

Related Parts

Descriptions

Descriptions of Analog Devices AD1674KN provided by its distributors.

Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Converter, A/D; 12 Bits; Plastic SOIC; 100KSPS; +/-1/2LSB; 5V; 10mA; 1MHz; -55degC; 150de
Analog to Digital Converters - ADC 12-Bit 100 kSPS Complete IC
The AD1674 is a complete, multipurpose, 12-bit analog-to-digital converter, consisting of a user-transparent on-board sample-and-hold amplifier (SHA), 10 volt reference, clock and three-state output buffers for microprocessor interface. The AD1674 is pin compatible with the industry standard AD574A and AD674A, but includes a sampling fuction while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12-bit accuracy over the full Nyquist bandwidth of the converter. The AD1674 is fully specified for ac parameters (such as S/(N+D) ratio, THD, and IMD) and dc parameters (offset, full-scale error, etc.). With both ac and dc specifications, the AD1674 is ideal for use in signal processing and traditional dc measurement applications. The AD1674 design is implemented using Analog Devices' BiMOS II process allowing high performance bipolar analog circuitry to be combined on the same die with digital CMOS logic. Five different temperature grades are available. The AD1674J and K grades are specified for operation over the 0°C to +70°C temperature range. The A and B grades are specified from -40°C to +85°C; the AD1674T grade is specified from -55°C to +125°C. The J and K grades are available in both 28-lead plastic DIP and SOIC. The A and B grade devices are available in 28-lead hermetically sealed ceramic DIP and 28-lead SOIC. The T grade is available in 28-lead hermetically sealed ceramic DIP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage10.1 V
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Min Dual Supply Voltage11.4 V
Min Input Voltage9.9 V
Min Operating Temperature-55 °C
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Current10 mA
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption385 mW
Power Dissipation575 mW
Resolution1.5 B
Sampling Rate100 ksps
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674KN.

Analog Devices
Datasheet12 pages27 years ago
Augswan
Datasheet13 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago