Analog Devices AD1674BD

Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Dual Supply Voltage15 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage10.1 V
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Input Voltage9.9 V
Min Operating Temperature-55 °C
Min Supply Voltage-11.4 V
Nominal Supply Current14 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption385 mW
Power Dissipation575 mW
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeDual
Dimensions
Height2.16 mm
Length36.07 mm
Width14.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674BD.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages27 years ago
Augswan
Datasheet13 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+266%

Alternate Parts

Price @ 1000
$ 89.91
$ 52.295
$ 52.295
Stock
109,290
178,800
178,800
Authorized Distributors
10
11
11
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-11.4 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1674BD.

Related Parts

Descriptions

Descriptions of Analog Devices AD1674BD provided by its distributors.

Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
12-Bit, 100 kSPS, Complete ADC
Adc, 12Bit, 100Ksps, Dip-28; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Bipolar, Unipolar; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:11.4V; Supply Voltage Max:16.5V Rohs Compliant: No |Analog Devices AD1674BD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Dual Supply Voltage15 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage10.1 V
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Input Voltage9.9 V
Min Operating Temperature-55 °C
Min Supply Voltage-11.4 V
Nominal Supply Current14 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption385 mW
Power Dissipation575 mW
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeDual
Dimensions
Height2.16 mm
Length36.07 mm
Width14.98 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674BD.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages27 years ago
Augswan
Datasheet13 pages27 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements