📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group AC0805FR-7W30RL

250mW Thick Film Resistors ±100ppm/℃ ±1% 30Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-7W30RL.

IHS

Datasheet12 pages1 year ago

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.019
$ 0.009
Stock
203,380
474,816
Authorized Distributors
5
6
Resistance
30 Ω
30 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
-
125 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group AC0805FR-7W30RL provided by its distributors.

250mW Thick Film Resistors ±100ppm/℃ ±1% 30Ω 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 0805 30Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 30R, 1%, 0.25W, THICK FILM, 0805;
AC0805FR-7W30RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR7W30RL