Yageo AC0603JR-070RL

Zero Ohm Resistor, Jumper, Thick Film, 100 mW, 1 A, 0603 [1608 Metric], Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance0 Ω
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603JR-070RL.

Future Electronics
Datasheet12 pages3 years ago
Datasheet12 pages1 year ago
Datasheet12 pages6 years ago
Datasheet10 pages10 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet12 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
$ 0.003
Stock
47,381,266
253,857,939
253,857,939
Authorized Distributors
15
17
17
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0603JR-070RL.

Related Parts

Descriptions

Descriptions of Yageo AC0603JR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, Thick Film, 100 mW, 1 A, 0603 [1608 Metric], Surface Mount
Res Thick Film 0603 0 Ohm Jumper 1/10W Molded SMD Paper T/R
Avnet Japan
AC Series 0603 0.1 W 0 O Jumper Surface Mount Thick Film Chip Resistor
Jumper, 0R, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo AC0603JR-070RL
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
SMD Resistor 0603 0,1W 1% 0R Taped

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR070RL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance0 Ω
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603JR-070RL.

Future Electronics
Datasheet12 pages3 years ago
Datasheet12 pages1 year ago
Datasheet12 pages6 years ago
Datasheet10 pages10 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet12 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago