Yageo AC0603FR-070RL

Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, 1 A, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603FR-070RL.

Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago
Future Electronics
Datasheet12 pages1 year ago
Datasheet12 pages3 years ago
Datasheet10 pages10 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+4.22%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
13,733,768
253,857,939
253,857,939
Authorized Distributors
11
17
17
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0603FR-070RL.

Related Parts

Descriptions

Descriptions of Yageo AC0603FR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608Metric], Thick Film, 100 mW, 1 A, Surface Mount
Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200
AC Series 0603 0.1 W 0 O Jumper Surface Mount Thick Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR AC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohm 200ppm/C
RES SMD 0 OHM JUMPER 1/10W 0603
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Res, 1A, 0.1W, Thick Film, 0603; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:100Mw; Current Rating:1A; Product Range:Ac Series; Product Length:1.6Mm; Product Width:0.8Mm Rohs Compliant: Yes |Yageo AC0603FR-070RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR070RL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603FR-070RL.

Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago
Future Electronics
Datasheet12 pages1 year ago
Datasheet12 pages3 years ago
Datasheet10 pages10 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago