Yageo AC0402KRX7R8BB473

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance47 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KRX7R8BB473.

Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
+25.54%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.006
$ 0.006
Stock
2,966,939
35,919,730
35,919,730
Authorized Distributors
13
15
15
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
25 V
25 V
Tolerance
-
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402KRX7R8BB473.

Descriptions

Descriptions of Yageo AC0402KRX7R8BB473 provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125C Automotive AEC-Q200 T/R
0402 0.047uF 25V X7R 10% - Multilayer Ceramic Capacitors
Cap, 0.047Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R8BB473
Capacitor, 0.047UF, 25V, MLCC, 0402;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance47 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KRX7R8BB473.

Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago