📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group AC0201FR-0719K6L

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0719K6L.

IHS

Datasheet12 pages1 year ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
600,000
120,553
120,553
Authorized Distributors
4
6
6
Resistance
19.6 kΩ
19.6 kΩ
19.6 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
-
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group AC0201FR-0719K6L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 19600ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES SMD 19.6K OHM 1% 1/20W 0201
AC0201FR-0719K6L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR0719K6L