Abracon ABLSG-25.000MHZ-D2Y-F-T

Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600060
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Height4.191 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-25.000MHZ-D2Y-F-T.

Sager Electronics
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-1.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABLSG-25.000MHZ-D2Y-F-T.

Related Parts

Descriptions

Descriptions of Abracon ABLSG-25.000MHZ-D2Y-F-T provided by its distributors.

Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
ABLSG Series 25 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Crystal - HC-49/S
CRYSTAL 25.0000MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
Crystal, 25Mhz, 18Pf, Hc-49Us; Frequency Nom:25Mhz; Crystal Case:Smd, 11.4Mm X 4.65Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ablsg Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABLSG-25.000MHZ-D-2-Y-F-T
Crystals 25MHz 18pF 30ppm -40C +85C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-25.000MHZ-D-2-Y-F-T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600060
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Height4.191 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-25.000MHZ-D2Y-F-T.

Sager Electronics
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago