CTS Components 445I23D25M00000

Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height1.3462 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 445I23D25M00000.

Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-10.69%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.414
Stock
991,277
6,906
Authorized Distributors
11
5
Frequency
25 MHz
25 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 445I23D25M00000.

Related Parts

Descriptions

Descriptions of CTS Components 445I23D25M00000 provided by its distributors.

Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
Crystal, 24Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Cts 445I23D25M00000
445 Series 25 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height1.3462 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 445I23D25M00000.

Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant