Abracon ABLS-48.000MHZ-B2-T

Crystal 48MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency48 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600060
Series Resistance80 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Height4.191 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS-48.000MHZ-B2-T.

Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet2 pages16 years ago
X-ON
Datasheet2 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
Farnell
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-5.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABLS-48.000MHZ-B2-T.

Related Parts

Descriptions

Descriptions of Abracon ABLS-48.000MHZ-B2-T provided by its distributors.

Crystal 48MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
ABLS Series 48 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
Parallel - Fundamental Quartz Crystal, 13MHz Min, 30MHz Max
MICROPROCESSOR CRYSTAL, 48MHZ; Frequency Nom: 48MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABLS Series; Operating Temperat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-48.000MHZ-B-2-T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency48 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600060
Series Resistance80 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Height4.191 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS-48.000MHZ-B2-T.

Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet2 pages16 years ago
X-ON
Datasheet2 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
Farnell
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago