Abracon ABLS-4.9152MHZ-B2-T

Crystal 4.9152MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)180 Ω
Frequency4.9152 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Series Resistance180 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth4.7 mm
Height4.191 mm
Length11.4 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS-4.9152MHZ-B2-T.

Sager Electronics
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages15 years ago
Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet2 pages15 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABLS-4.9152MHZ-B2-T.

Related Parts

Descriptions

Descriptions of Abracon ABLS-4.9152MHZ-B2-T provided by its distributors.

Crystal 4.9152MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal, Low Profile, 4.9152 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS
4.9152MHz ¡À20ppm Crystal 18pF 180 Ohm -20¡ãC ~ 70¡ãCSurface Mount HC49/US
Parallel - Fundamental Quartz Crystal, 4.9152Mhz Nom
CRYSTAL, 4.9152MHZ, 18PF, HC-49US; Frequency Nom: 4.9152MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABL 13J1671
Crystal, 4.9152Mhz, 18Pf, Smd; Crystal Case Type:Hc-49/Us; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Microprocessor; Esr:180Ohm; Frequency:4.9152Mhz; Frequency Stability:50Ppm; No. Of Pins:2 Rohs Compliant: Yes |Abracon ABLS-4.9152MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-4.9152MHZ-B-2-T
  • ABLS-4.9152MHZ-B2-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)180 Ω
Frequency4.9152 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Series Resistance180 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth4.7 mm
Height4.191 mm
Length11.4 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS-4.9152MHZ-B2-T.

Sager Electronics
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages15 years ago
Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet2 pages15 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago