Omron A6S-2104-H

Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Weight250 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length700 µm
Depth9.8 mm
Length6.02 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-2104-H.

Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
TME
Datasheet4 pages19 years ago
Electro Sonic
Datasheet4 pages15 years ago
DigiKey
Datasheet14 pages17 years ago

Inventory History

3 month trend:
-11.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6S-2104-H.

Related Parts

Descriptions

Descriptions of Omron A6S-2104-H provided by its distributors.

Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
SLIDE DIP SWITCH-2SWITCHES DPST LATCHED0.025A 24VDC SURFACE MOUNT-STRAIGHT
OMRON ELECTRONIC COMPONENTS A6S2104H DIP / SIP Switch, SPST, DIP Unsealed, SMD, 25 mA, 24 VDC
DIP switch SMT raised actuators 2way | Omron Electronic Components A6S2104H
SWITCH SLIDE DIP SPST 25MA 24V
Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches Dip Switch
SWITCH, DIP, RAISED ACTUATOR, 2 WAY; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: -; Sw
Positions = 2 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Operating Temperature Max. °C = 70 / Length mm = 6.02 / Operating Temperature Min. °C = -20 / Series = A6S-H / Switch Type = DIP / Height mm = 3 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Raised Slide / Pins = 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-2104-H.
  • A6S-2104H
  • A6S2104H

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Weight250 mg
Technical
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length700 µm
Depth9.8 mm
Length6.02 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-2104-H.

Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
TME
Datasheet4 pages19 years ago
Electro Sonic
Datasheet4 pages15 years ago
DigiKey
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
WashableNo