Omron A6S-2102-H

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth9.8 mm
Height3 mm
Length6.0198 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-2102-H.

Master Electronics
Datasheet4 pages7 years ago
TME
Datasheet4 pages19 years ago
element14 APAC
Datasheet3 pages16 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet14 pages17 years ago

Inventory History

3 month trend:
+9.45%

Alternate Parts

Price @ 1000
$ 1.17
$ 0.874
$ 0.874
Stock
191,584
62,402
62,402
Authorized Distributors
19
17
17
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
2
2
2
Throw Configuration
SPST
SPST
SPST
Termination
Gull Wing
Gull Wing
Gull Wing
Contact Current Rating
25 mA
25 mA
25 mA
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles
1 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron A6S-2102-H.

Related Parts

Descriptions

Descriptions of Omron A6S-2102-H provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
OMRON - A6S-2102-H - DIP / SIP Switch, 2 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA
DIP switch SMT flush 2way with seal tape | Omron Electronic Components A6S2102H
SWITCH SLIDE DIP SPST 25MA 24V
Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches Flat with Seal Tape 2 Poles
Switch, Dip, 2 Pos, Spst, Flat; No. Of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Product Range:A6S-H Series Rohs Compliant: Yes |Omron Electronic Components A6S-2102-H
Switch Dimensions L x W x H: 6.02 x 6.2 x 3 mm Temperature range: -20 ... 70 °C Actuation: Above, Flat Connection: SMD Contact material: Au Pitch: 2.54 mm Poles: 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-2102H
  • A6S2102H

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Weight250 mg
Technical
Ambient Temperature Range High70 °C
Contact Current Rating25 mA
Contact Resistance200 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth9.8 mm
Height3 mm
Length6.0198 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Omron A6S-2102-H.

Master Electronics
Datasheet4 pages7 years ago
TME
Datasheet4 pages19 years ago
element14 APAC
Datasheet3 pages16 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
WashableYes