Omron A6DR-8100

Switch DIP OFF ON SPST 8 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper, Gold
Contact PlatingGold
Mechanical Life5 kcycles
MountPCB, Through Hole
Weight1.700008 g
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating30 mA
Electrical Life2 kcycles
Insulation Resistance100 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Circuits8
Number of Poles8
Number of Positions8
OrientationStraight
PackagingBox
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Depth10.75 mm
Length22.4 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6DR-8100.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages15 years ago
X-ON
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Farnell
Datasheet1 page13 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
TME
Datasheet3 pages25 years ago

Inventory History

3 month trend:
-8.94%

Engineering Resources

View Evaluation kits and Reference designs for Omron A6DR-8100.

Related Parts

Descriptions

Descriptions of Omron A6DR-8100 provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
SLIDE DIP SWITCH-8SWITCHES SPST LATCHED0.1A 5VDC THROUGH HOLE-RIGHT ANGLE
SWITCH, DIP, SUBMINIATURE, SIDE ACTUATED,8 POSITIONS,22.4MM | Omron Electronic Components A6DR8100BYOMZ
OMRON ELECTRONIC COMPONENTS A6DR-8100 DIP / SIP Switch, A6D Series, SPST, DIP Sealed, Through Hole, 25 mA, 24 VDC
Dip Switch; No. Of Circuits:8Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma; Product Range:A6D Series Rohs Compliant: Yes |Omron Electronic Components A6DR-8100
Switch Dimensions L x W x H: 22.4 x 10.75 x 6.4 mm Temperature range: -20 ... +70 °C Actuation: Side, Short Lever Connection: THD Contact material: Au Pitch: 2.54 mm L: 22.4 mm Poles: 8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6DR-8100 BY OMZ
  • A6DR8100
  • A6DR8100BYOMZ

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCopper, Gold
Contact PlatingGold
Mechanical Life5 kcycles
MountPCB, Through Hole
Weight1.700008 g
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating30 mA
Electrical Life2 kcycles
Insulation Resistance100 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Circuits8
Number of Poles8
Number of Positions8
OrientationStraight
PackagingBox
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Depth10.75 mm
Length22.4 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron A6DR-8100.

Master Electronics
Datasheet3 pages7 years ago
Newark
Datasheet3 pages15 years ago
X-ON
Datasheet4 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Farnell
Datasheet1 page13 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
TME
Datasheet3 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
WashableYes