Omron A6DR-6100

Switch DIP ON-OFF 6P 6 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Embossed Tape

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
A6DR-6100 200 Buy Now »
USD
3.89 3.89 3.89
Digi-Key
SW946-ND 175 Buy Now »
USD
5.10 4.88 3.99 3.10 2.95
Avnet
A6DR6100 0 ··
USD
3.42 2.95 2.95
Newark 2
96K6681 50 Buy Now »
USD
5.46 5.46 4.54 3.91 3.91
52F3575 0 ··
USD
5.19 5.19 4.27
Onlinecomponents.com
A6DR6100 200 Buy Now »
USD
3.89 3.89 3.10 2.91 2.39
Chip One Stop Global
C1S541200000060 188 Buy Now »
JPY
646.00 587.00 512.00 512.00 512.00
Master Electronics
A6DR6100 176 ··
USD
3.89 3.89 3.10 2.91 2.39
Mouser
653-A6DR-6100 50 Buy Now »
USD
4.87 4.87 3.98 3.43 3.43
Sager Electronics
A6DR6100 0 ··
USD
3.38 3.19 3.19
Heilind Electronics
OMRA6DR-6100 BY OMZ 0 ··
Power and Signal Group
A6DR6100 0 ··
Farnell
9901736 50 Buy Now »
GBP
3.03 3.03 2.35 2.09 1.97
element14 APAC
9901736 50 Buy Now »
SGD
5.74 5.74 5.50 5.50 5.50
Electro Sonic
A6DR6100 200 Buy Now »
USD
4.12 4.12 3.29 3.08 2.53
RS Components
6160827 128 Buy Now »
GBP
3.12 3.12 2.78 2.41 2.41
Rutronik
SWITCH9296 0 ··
EUR
2.00 2.00
Avnet Europe
A6DR6100 0 ··
EUR
2.29 1.93 1.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
A6DR-6100 2,300 ··
TME
A6DR-6100 77 Buy Now »
USD
2.87 2.68 2.37 2.21 2.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A6DR-6100 Contact ··
XS Micro
A6DR-6100 Contact ··

Descriptions

Switch: DIP-SWITCH; Poles number:6; ON-OFF; 0.03A/30VDC; -20÷70°C
TME
6POL piano THT ext.actuator
Rutronik
Switch DIP ON OFF SPST 6 Piano 0.1A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Box
Chip One Stop Global
SWITCH PIANO DIP SPST 30MA 30V
Digi-Key
Switch DIP OFF ON SPST 6 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Box
Verical
SWITCH, DIL, PIANO, 6WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:6; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Switch Mounting:Through Hole; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Actuation Type:Piano Key; Actuator Type:Piano Key; Approval Bodies:BT; Contact Configuration:SPST-CO; Contact Current @ Contact Voltage DC Max:100mA; Contact Current Rating:100mA; Contact Material:Beryllium; Contact Resistance:100mohm; Dielectric Strength VDC:500V; External Depth:8.9mm; External Length / Height:6.4mm; Insulation Resistance:100Mohm; Lead Spacing:2.54mm; Length:17.3mm; Mounting Type:Through Hole; No. of Mechanical Operations:5000; No. of Positions:6; No. of Ways:6; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Pin Configuration:DIL; Row Pitch:7.62mm; Series:A6D; Terminal Type:THT
element14 APAC
PIANO TYPE DIP SWITCH
Onlinecomponents.com
PIANO TYPE DIP SWITCH
Power and Signal Group
Switch DIP ON OFF SPST 6 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Box
Avnet
DIP switch side actuators 6 way
RS Components
Switch DIP OFF ON SPST 6 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Box
Sager Electronics
Switch DIP ON-OFF 6P 6 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Embossed Tape
North Star Micro
DIP SWITCH MANUAL SWITCHES
Heilind Electronics
SWITCH, DIL, PIANO, 6WAY; Series:A6D; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:6; Actuator Type:Piano Key; Lead Spacing:2.54mm; Max Contact Current DC:100mA; Terminal Type:THT; Approval Bodies:BT; Contact Current @ Contact Voltage DC Max:100mA; Contact Current Rating:100mA; Contact Material:Beryllium contact; Dielectric Strength, VDC:500V; External Depth:8.9mm; External Length / Height:6.4mm; Length:17.3mm; No. of Mechanical Operations:5000; Pin Configuration:DIL; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Row Pitch:7.62mm; Temp, Op. Max:70°C; Temp, Op. Min:-20°C
Farnell

Technical Specifications

Insulation Resistance 100 MΩ
Contacts Type SPST
RoHS Compliant
Lead-Free Status Lead Free
Size-Length 17.3 mm
Contact Resistance 100 mΩ
Mounting Type Through Hole PCB
Number of Positions 6
Orientation Right Angle
Contact Material Gold
REACH SVHC Compliance No SVHC

Documents

Electro Sonic
Datasheet 3 pages 2 years ago
Newark
Datasheet 3 pages 7 years ago
Relay Specialties
Datasheet 4 pages 9 years ago
Farnell
Datasheet 3 pages 10 years ago
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 3 pages 18 years ago
Datasheet 3 pages 4 years ago
Datasheet 3 pages 7 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Digi-Key
Datasheet 14 pages 10 years ago

Images

Alternate Names

OMRON ELECTRONICS A6DR-6100
OMR A6DR-6100
OMRON ELECTRONIC COMPONENTS A6DR-6100
OMROM A6DR-6100
OMRO A6DR-6100
OMRON STI A6DR-6100
OMRN A6DR-6100
OMRON INDUSTRIAL AUTOMATION A6DR-6100
OMRON-IA A6DR-6100
OMRON INDUSTRIAL A6DR-6100
OMRON CORP A6DR-6100
OMRON ELECTRONICS INC-EMC DIV A6DR-6100
OMRON ELECTRONICS INC A6DR-6100
OMRON AUTOMATION AND SAFETY A6DR-6100
Omron Electronics LLC A6DR-6100
Omron Electronics Inc-IA Div A6DR-6100
OMRON CORPORATION A6DR-6100
Omron Automation A6DR-6100
Omron Electronics Inc-ECB Div A6DR-6100
OMRON ELECTRIC A6DR-6100
OMRON GMBH A6DR-6100
OMRONELEC A6DR-6100
OMRON ELECTRONI A6DR-6100
OMRON ELE A6DR-6100
OMRON SAFETY A6DR-6100

Search for other parts like A6 »