Allegro MicroSystems A1324LUA-T

Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1324LUA-T.

IHS

Datasheet13 pages3 years ago

Newark

ODG (Origin Data Global)

Allegro MicroSystems LLC SCT

Allegro

Inventory History

3 month trend:
-21.22%

CAD Models

Download Allegro MicroSystems A1324LUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS494B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB

Descriptions

Descriptions of Allegro MicroSystems A1324LUA-T provided by its distributors.

Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
A1324 Series 5.5 V 17 kHz Analog Output Linear Hall Effect Sensor IC - SIP-3
Low Noise, Linear Hall Effect Sensor ICs with Analog Output, SIP-3, RoHS
Allegro MicroSystems LLC SCT
ALLEGRO MICROSYSTEMS - A1324LUA-T - Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 5.5 V
Hall Effect Sensor Monolithic 5V Bag
IC Hall Effect Sensor, linear, supply 4.5 - 5.5 V, rest voltage 50% Vcc, sensitivity 5 mV/g, output band 17 kHz, temperature range: L
Allegro Microsystems, , , +150 ¡ãC
SIP-3 Linear Hall Sensors ROHS
SENSOR HALL EFFECT ANALOG 3SIP
IC, SENSOR, HALL EFFECT, LINEAR, SIP-3; Hall Effect Type:Linear; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1324-LUA-T
  • A1324LUAT