Allegro MicroSystems A1101LLHLT-T

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Current7.5 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Operating Supply Current7.5 mA
Output Current25 mA
Output TypeDigital
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
TypeUnipolar Switch

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1101LLHLT-T.

element14 APAC
Datasheet13 pages11 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Newark
Datasheet13 pages7 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet11 pages17 years ago
Allegro MicroSystems LLC SCT
Datasheet13 pages5 years ago
Allegro
Datasheet13 pages11 years ago

Inventory History

3 month trend:
+26.91%

Alternate Parts

Price @ 1000
$ 1.049
$ 0.827
$ 0.827
Stock
541,305
611,882
611,882
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Output Current
25 mA
25 mA
25 mA
Operating Supply Current
7.5 mA
7.5 mA
7.5 mA
Min Supply Voltage
3.8 V
3.8 V
3.8 V
Max Supply Voltage
24 V
24 V
24 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A1101LLHLT-T.

Related Parts

Descriptions

Descriptions of Allegro MicroSystems A1101LLHLT-T provided by its distributors.

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
Hall Effect Sensor, 1mT Min, 17.5mT Max, BICMOS, Rectangular, 3 Pin, Surface Mount
ALLEGRO MICROSYSTEMS A1101LLHLT-T Hall Effect Switch, Unipolar Switch, Switch, 3.8 V, 24 V, SOT-23
IC, SWITCH HALL EFFECT, SMD; SVHC:No SVHC (19-Dec-2011); Base Number:1101; Bop Max:175G; Hall Effect Type:Unipolar; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Current:25mA; Package / Case:SOT-23W; Sensor Case Style:SOT-23; Supply Voltage Max:24V; Supply Voltage Min:3.8V; Supply Voltage Range:3.8V to 24V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1101LLHLT (-T)
  • A1101LLHLT-T.
  • A1101LLHLTT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Current7.5 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Operating Supply Current7.5 mA
Output Current25 mA
Output TypeDigital
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
TypeUnipolar Switch

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1101LLHLT-T.

element14 APAC
Datasheet13 pages11 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Newark
Datasheet13 pages7 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Farnell
Datasheet11 pages17 years ago
Allegro MicroSystems LLC SCT
Datasheet13 pages5 years ago
Allegro
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant