HIROSE ELECTRIC A1-2630SCFC

Contact for 2.54-mm Pitch Pin Header A1/A2 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)250 V
Current Rating3 A
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A1-2630SCFC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A1-2630SCFC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A1-2630SCFC provided by its distributors.

Contact for 2.54-mm Pitch Pin Header A1/A2 Series (HIROSE ELECTRIC)
2.54Mm Pitch High Density Connector |Hirose(Hrs) A1-2630SCFC
Headers & Wire Housings FEMALE CRIMP CONTACT AWG#26-#30 REEL
Contact Socket Crimp Straight Cable Mount
CONN SOCKET 26-30AWG CRIMP GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A12630SCFC

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)250 V
Current Rating3 A
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A1-2630SCFC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant