Molex 43030-0002

430300002 Molex Crimp Terminal, Socket Contact Gold 20-24 AWG Power RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height2.29 mm
Length11.25 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43030-0002.

Master Electronics
Datasheet1 page14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page4 years ago
Datasheet2 pages1 year ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet1 page20 years ago
Factory Futures
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-10.03%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43030-0002.

Related Parts

Descriptions

Descriptions of Molex 43030-0002 provided by its distributors.

430300002 Molex Crimp Terminal, Socket Contact Gold 20-24 AWG Power RoHS
Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
Microfit 3.0 F Crp Term Chn 15Au 20-24 Rohs Compliant: Yes |Molex 43030-0002
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Crimp Terminal, Female, Gold, 24 ... 20AWG
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Headers & Wire Housings MICROFIT 3.0 CRMP 20-24AWG FE
Cross Referenced to MOLEX - Part MOL43030-0002
French Electronic Distributor since 1988
CRIMPTERM MICRO-FIT AWG 20-24 RoHSconf
CONTACT, SOCKET, 20-24AWG, CRIMP;
CONTACT, SOCKET, 20AWG, CRIMP; Product Range:Micro-Fit 3.0 43030 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex 430300002 Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Wire Size (AWG):24AWG to 20AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300002
  • 43030-0002.
  • 43030-0002..
  • 430300002

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Depth2.54 mm
Height2.29 mm
Length11.25 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43030-0002.

Master Electronics
Datasheet1 page14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page4 years ago
Datasheet2 pages1 year ago
Farnell
Datasheet1 page16 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet1 page20 years ago
Factory Futures
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago