Amphenol Industrial 97-3106A-20-27P(946)

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Insulation MaterialPlastic
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)714 mV
Dimensions
Length47.5 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3106A-20-27P(946).

Farnell
Datasheet44 pages18 years ago
Datasheet37 pages8 years ago
Electro Sonic
Datasheet44 pages18 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Newark
Datasheet37 pages8 years ago
Datasheet44 pages18 years ago

Inventory History

3 month trend:
-17.21%

Alternate Parts

Price @ 1000
$ 37.652
$ 25.68
$ 25.68
Stock
129
2,297
2,297
Authorized Distributors
12
11
11
Gender
Male
Male
Male
Number of Positions
14
14
14
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
700 V
700 V
Current Rating
13 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial 97-3106A-20-27P(946).

Related Parts

Descriptions

Descriptions of Amphenol Industrial 97-3106A-20-27P(946) provided by its distributors.

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 14, Pin Rohs Compliant: Yes |Amphenol Industrial 97-3106A20-27P-946
CIRCULAR, SIZE 20, 14WAY, PIN; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin - Contacts Not Supplied;

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3106A-20-27P (946)
  • 97-3106A-20-27P-946
  • 97-3106A-20-27P946
  • 97-3106A20-27P-946
  • 97-3106A2027P946
  • 973106A2027P946

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Insulation MaterialPlastic
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (AC)714 mV
Dimensions
Length47.5 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3106A-20-27P(946).

Farnell
Datasheet44 pages18 years ago
Datasheet37 pages8 years ago
Electro Sonic
Datasheet44 pages18 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Newark
Datasheet37 pages8 years ago
Datasheet44 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant