Amphenol Industrial 97-3106A-14S-1S

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins3
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Length37.13 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3106A-14S-1S.

Farnell
Datasheet44 pages18 years ago
Datasheet39 pages23 years ago
Datasheet1 page21 years ago
element14 APAC
Datasheet37 pages8 years ago
Electro Sonic
Datasheet37 pages1 year ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet4 pages18 years ago
Factory Futures
Datasheet48 pages11 years ago
TME
Datasheet2 pages14 years ago
Datasheet44 pages18 years ago

Inventory History

3 month trend:
+4.15%

Alternate Parts

Price @ 1000
$ 16.99
$ 14.73
$ 14.73
Stock
7,115
10,950
10,950
Authorized Distributors
12
10
10
Gender
Female
Female
Female
Number of Positions
3
3
3
Mount
Cable, Free Hanging
Free Hanging
Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
700 V
700 V
Current Rating
13 A
13 A
13 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial 97-3106A-14S-1S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial 97-3106A-14S-1S provided by its distributors.

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR, SIZE 14S, 3WAY, SKT; Product Range: 97 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threade
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:3; Contact Termination:Solder; Series:97-3106A; Contact Plating:Silver; Connector Shell Size:14S; Contact Gender:Socket; Connector Mounting:Cable ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3106A14S-1S
  • 97-3106A14S1S
  • 973106A14S1S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen, Grey
Contact MaterialBrass, Copper
Contact PlatingSilver
Housing MaterialAluminium
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins3
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Length37.13 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-3106A-14S-1S.

Farnell
Datasheet44 pages18 years ago
Datasheet39 pages23 years ago
Datasheet1 page21 years ago
element14 APAC
Datasheet37 pages8 years ago
Electro Sonic
Datasheet37 pages1 year ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet16 pages14 years ago
Datasheet4 pages18 years ago
Factory Futures
Datasheet48 pages11 years ago
TME
Datasheet2 pages14 years ago
Datasheet44 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant