APEM 9635CDB

Switch Push Button N.O./N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
$ 7.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9635CDB.

IHS

Datasheet8 pages15 years ago

Inventory History

3 month trend:
+123%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKREDNIL
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES

Descriptions

Descriptions of APEM 9635CDB provided by its distributors.

Switch Push Button N.O./N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
On-Mom SPDT -6.50(Dia) 250000Cycles 30V 250000Cycles 100mA(DC) , 10mm*29.4mm
SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch, Spno, Spnc; Switch Operation:Momentary; Contact Configuration:Spdt; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:30V; Contact Current Max:100Ma; Switch Terminals:Solder Lug; Product Range:9000 Series; Svhc:No Svhc Rohs Compliant: Yes |APEM Inc. 9635CDB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc